Panasonic ERJ-12SF1330U

Res Thick Film 2010 133 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF1330U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-12SF1330U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
Stock
45,864
18,196
Authorized Distributors
6
6
Resistance
133 Ω
133 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 133 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 140ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-07120RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 130 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-07140RL
Res Thick Film 2010 140 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-07130RL
Res Thick Film 2010 130 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-12SF1330U provided by its distributors.

Res Thick Film 2010 133 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
RES SMD 133 OHM 1% 3/4W 2010 / 133 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Thick Film Chip Resistor, 2010, 3/4W 1% 133ohm, 7 inch reel
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 133Ohm 0.75W 3/4W
Precision Thick Film Chip Resistor, 133 ½, 1 %, 0.75 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 133ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Panasonic ERJ12SF1330U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF1330U
  • ERJ12SF1330U.