Panasonic ERG3SJ220

Fixed Resistor, Metal Oxide, 3W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.19
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG3SJ220.

Future Electronics

Datasheet7 pages11 years ago

Electro Sonic

element14 APAC

Master Electronics

Farnell

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-21
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2021-09-30
LTD Date2023-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ22R
TE Connectivity 3-1625892-3 Metal film resistor 22 Ω Axial lead 3 W 5%
TE Connectivity / AMP4-1879352-5
Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ22R
Through Hole Resistor, Rox Series, 22 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG3SJ220 provided by its distributors.

Fixed Resistor, Metal Oxide, 3W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res High Reliability Metal Oxide 22 Ohm 5% 3W ±300ppm/°C Conformal Bulk
Avnet Japan
Panasonic ERG3SJ220 - Leaded Resistors (Discontinued products)
Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-3SJ220
RESISTOR METAL FILM, 22OHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:22ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-3SJ220