TE Connectivity ROX2SJ22R

Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ22R.

Master Electronics

Datasheet7 pages7 years ago
Datasheet2 pages18 years ago
Datasheet3 pages14 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

Electro Sonic

Sager Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-33.40%

CAD Models

Download TE Connectivity ROX2SJ22R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE ConnectivityROX3SJ22R
TE Connectivity 3-1625892-3 Metal film resistor 22 Ω Axial lead 3 W 5%
TE ConnectivityROX1SJ22R
Fixed Resistor, Metal Oxide Film, 1W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1625878-7
Resistor, Metal Film, Res 22 Ohms, Pwr-Rtg 0.25 W, Tol 5%, Axial | TE Connectivity FRN25J22R
Stackpole ElectronicsRSF2JT22R0
Fixed Resistor, Metal Oxide, 2W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT22R0
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT22R0
Fixed Resistor, Metal Oxide, 1W, 22ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ22R
TE Connectivity 3-1625892-3 Metal film resistor 22 Ω Axial lead 3 W 5%
TE ConnectivityROX1SJ22R
Fixed Resistor, Metal Oxide Film, 1W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879352-5
Fixed Resistor, Metal Film, 2W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 22ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ22R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 22ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 22 OHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res Metal Oxide 22 Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 22R, 5%, 2W, AXIAL, METAL OXIDE; Resistance:22ohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 22R Resistance Value: 22 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 22 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ22R | Internal Number: 3-1625890-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625890-3