Panasonic ERG1SJ470

Fixed Resistor, Metal Oxide, 1W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG1SJ470.

Future Electronics

Datasheet7 pages11 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2021-09-30
LTD Date2023-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-7
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ47R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 47Ohm 1W
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR02J47RTB
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG1SJ470 provided by its distributors.

Fixed Resistor, Metal Oxide, 1W, 47ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, 47OHM, 1W, 5%, AXIAL ProducRESISTOR, 47OHM, 1W, 5%, AXIAL
Res Metal Oxide Film 47 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
RESISTOR, METAL OXIDE, RES 47 OHMS, PWR-RTG 1 W, TOL 5%,AXIAL, TCR 350 PPM/DEGC
Axial FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 47Ohm ±350ppm/C
ERGS Series 47 Ohm ±5% 1 W ±350 ppm/°C Axial Metal Oxide Film Resistor
Resistor Resistance technical notation: 47R Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 47 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-1SJ470