Panasonic ERG12SJ561

Fixed Resistor, Metal Oxide Film, 0.5W, 560ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG12SJ561.

IHS

Datasheet12 pages4 years ago

Panasonic

element14 APAC

Newark

Master Electronics

CAD Models

Download Panasonic ERG12SJ561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE ConnectivityROX1SJ560R
Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 560ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 560ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879354-9
Fixed Resistor, Metal Film, 3W, 560ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-560R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 560Ohm -350/ +500ppm/C
Fixed Resistor, Metal Film, 0.5W, 560ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG12SJ561 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 0.5W, 560ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Metal Oxide Film Resistor, 1/2W, 5% 560 ohms, 5%, 0.5 W, Radial Taped & Box
Res Metal Oxide 560 Ohm 5% 0.5W(1/2W) ±350ppm/C Conformal Coated AXL Bulk
Resistor Resistance technical notation: 560R Temperature range: -55 ... 130 °C Resistor type: Metal Oxide Film Resistor Power Rating: 500 mW Rated voltage: 300 V Resistance: 560 Ohm
RESISTOR METAL FILM, 560 OHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:560ohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 350ppm/°C; Voltage Rating:300V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-12SJ561