TE Connectivity ROX1SJ560R

Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ560R.

JRH Electronics

Datasheet7 pages7 years ago

element14 APAC

TE Connectivity

Master Electronics

TME

Inventory History

3 month trend:
+67.16%

CAD Models

Download TE Connectivity ROX1SJ560R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityROX2SJ560R
TE Connectivity 5-1625890-8 Metal film resistor 560 Ω Axial lead 2 W 5% s
TE Connectivity5-1625892-8
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 560Ohm 3W
TE ConnectivityRSS3560RJTB
Fixed Resistor, Metal Oxide Film, 3W, 560ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT560R
Fixed Resistor, Metal Oxide, 1W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT560R
Fixed Resistor, Carbon Film, 0.25W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT560R
Fixed Resistor, Carbon Film, 0.5W, 560ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 560ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 560ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT560R
Fixed Resistor, Metal Oxide, 1W, 560ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879354-9
Fixed Resistor, Metal Film, 3W, 560ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 510ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ560R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 560ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 560Ohm ±350ppm/C
RESISTOR, METAL OXIDE, RES 560 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
1W SM M/OX 5% 560R Resistance Value: 560 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 560 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ560R | Internal Number: 2-1625886-4 | Alias Number: ROX1SJ560RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625886-4