Panasonic ERG-3SJ470

Erg Series Axial Through Hole Fixed Resistor 47 Ohms +/-5% 3W +/-300PPM/DEGC
$ 0.087
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-3SJ470.

IHS

Datasheet10 pages11 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-21
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityRR02J47RTB
Fixed Resistor, Metal Film, 2W, 47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-7
Fixed Resistor, Metal Film, 1W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ47R
Through Hole Resistor, Rox Series, 47 Ohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Metal Film, 1W, 51ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG-3SJ470 provided by its distributors.

ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 47OHMS +/-5% 3W +/-300PPM/DEGC
Fixed Resistor, Metal Oxide, 3W, 47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ERG 0.217Diax0.591L 5.50mmx15.00mm 3W 47Ohm ±300ppm/C
Res General Purpose Metal Oxide Film 47 Ohm ±5% 3W ±300ppm/°C Conformal Bulk
Avnet Japan
Metal film axial resistor, 3W, 47R
RS APAC
RES, 47R, 5%, 3W, AXIAL, METAL OXIDE; Resistance: 47ohm; Product Range: ERG Series; Power Rating: 3W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide;
Resistor Resistance technical notation: 47R Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 47 Ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG3SJ470