Panasonic ERG-3SJ222

Erg Series Axial Through Hole Fixed Resistor 2.2 Kohms +/-5% 3W +/-300PPM/DEGC
$ 0.088
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-3SJ222.

Panasonic

Datasheet7 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-2.61%

CAD Models

Download Panasonic ERG-3SJ222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-21
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity3-1625892-7
Resistor, Metal Oxide, Res 2.2 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ2K2
Fixed Resistor, Metal Film, 3W, 2200ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 2200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity5-1625885-3
TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial 1 W 5%
TE ConnectivityROX2SJ2K2
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG-3SJ222 provided by its distributors.

ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.2KOHMS +/-5% 3W +/-300PPM/DEGC
Fixed Resistor, Metal Oxide, 3W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ERG 0.217Diax0.591L 5.50mmx15.00mm 3W 2.2kOhm ±300ppm/C
Res Metal Oxide Film 2.2K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Bulk
Res, 2K2, 5%, 3W, Axial, Metal Oxide; Resistance:2.2Kohm; Product Range:Erg Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Oxide; Temperaturerohs Compliant: Yes |Panasonic ERG3SJ222

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG3SJ222