Panasonic ERG-2SJ104

Fixed Resistor, Metal Oxide, 2W, 100000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-2SJ104.

Panasonic

Datasheet7 pages11 years ago

Farnell

Newark

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic ERG-2SJ104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ100K
Fixed Resistor, Metal Oxide Film, 1W, 100000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1625892-8
Resistor, Metal Oxide, Res 100 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ100K

Descriptions

Descriptions of Panasonic ERG-2SJ104 provided by its distributors.

Fixed Resistor, Metal Oxide, 2W, 100000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 100K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Bulk
RESISTOR, 100KOHM, 2W, 5%, AXIAL; Produc; RESISTOR, 100KOHM, 2W, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:100kohm; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Type:Metal Film; Voltage Rating:350V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG2SJ104