Panasonic ERG-1SJ511

Fixed Resistor, Metal Oxide, 1W, 510ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-1SJ511.

Panasonic

Datasheet7 pages11 years ago

JRH Electronics

_legacy Avnet

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERG-1SJ511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
Stock
1,750
176,386
Authorized Distributors
1
2
Resistance
510 Ω
510 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRR01J510RTB
Fixed Resistor, Metal Film, 1W, 510ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT510R
Fixed Resistor, Metal Oxide Film, 1W, 510ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP7-1879352-8
Fixed Resistor, Metal Film, 2W, 510ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879354-8
Fixed Resistor, Metal Film, 3W, 510ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-12JR-52-470R
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 470Ohm -350/ +500ppm/C

Descriptions

Descriptions of Panasonic ERG-1SJ511 provided by its distributors.

Fixed Resistor, Metal Oxide, 1W, 510ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide Film 510 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
Axial FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 510Ohm ±350ppm/C
Panasonic ERG1SJ511 - Leaded Resistors (Discontinued products)
Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERG-1SJ511

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG1SJ511