Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 4-1879352-9

Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879352-9.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2176081-4
TE CONNECTIVITY EP1WS33RJ Through Hole Resistor, 33 ohm, 500 V, Axial Leaded, 1 W,5%, EP Series
TE Connectivity2176078-4
Fixed Resistor, Wire Wound, 1W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRSS3W33RJTB
Fixed Resistor, Metal Oxide Film, 3W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT33R0
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JB33R0
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB33R0
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1879350-3
Fixed Resistor, Metal Film, 1W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-9
Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879352-0
Fixed Resistor, Metal Film, 2W, 36ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 4-1879352-9 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 33 Ohm 5% 2W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR02 5% 33R AMMO
Through-Hole Resistors, Power Resistor, 9 x 3.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class Up to 1kΩ, 33 Ω, 2 W, Neohm RR
RR02 5% 33R AMMO Resistance Value: 33 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 33 Ω Metal Film Power Resistor 5 % | Part Number: RR02J33RTB | Internal Number: 4-1879352-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J33RTB