Panasonic ERBRD0R50X

Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERBRD0R50X.

IHS

Datasheet7 pages4 years ago

Upverter

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERBRD0R50X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Schurter3414.0112.22
Fuse Chip Very Fast Acting 0.375A 32V SMD Solder Pad 1.05 X 0.55mm T/R CCC/CSA/UL/cULus
Schurter3414.0113.26
Usf 0402 Fuse Ff 500Ma/Blister Reel Rohs Compliant: Yes |Schurter 3414.0113.26
Schurter3414.0112.26
Usf 0402 Fuse Ff 375Ma/Blister Reel Rohs Compliant: Yes |Schurter 3414.0112.26

Descriptions

Descriptions of Panasonic ERBRD0R50X provided by its distributors.

Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0402 1 X 0.5 X 0.39mm T/R UL/cUL
MICRO CHIP FUSE Electric Fuse, Fast Blow, 0.5A, 32VDC, 35A (IR), Surface Mount, 0402
SMD Fuse, Fast Acting, 500 mA, 32 VDC, 0402 [1005 Metric], ERBRD
Fuse, 500Ma, 32Vdc, Fast Acting, 0402, Full Reel; Fuse Current:500Ma; Blow Characteristic:Fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:32Vdc; Fuse Case Style:0402 [1005 Metric]; Product Range:Erbrd Series Rohs Compliant: Yes |Panasonic ERB-RD0R50X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERB-RD0R50X
  • ERB-RD0R50X.
  • ERBRD0R50X.