Panasonic ERA8AEB1212V

Res Thin Film 1206 12.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB1212V.

Newark

Datasheet3 pages10 years ago
Datasheet7 pages4 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

JRH Electronics

Electro Sonic

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD0712K1L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.1kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB123V
Res Thin Film 1206 12K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB113V
Res Thin Film 1206 11K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD0713KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 13kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA8AEB1212V provided by its distributors.

Res Thin Film 1206 12.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 12.1KOHM
Resistor, metal film, SMD 1206 (3216), 12.1 kΩ, 0.25 W, ±0.1 %, ERA8AEB1212V
Metal Film (Thin Film) Chip Resistors, 0.25W, 12100½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 12.1kOhm ±25ppm/C
Panasonic ERA8AEB1212V - High Precision Chip Resistors
Res, Metal Film (Thin Film), 12K1, 0.1%, 0.25W, 1206; Resistance:12.1Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB1212V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB1212V