TE Connectivity 1676472-2

Res Thin Film 0805 9.09K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676472-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-45.01%

CAD Models

Download TE Connectivity 1676472-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA6ARB9091V
0805 THIN FILM CHIP RESISTOR / 9.09K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity1676472-2
Res Thin Film 0805 9.09K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A9K76BTDF
Res Thin Film 0805 9.76K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6ARB822V
Res Thin Film 0805 8.2K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A9K31BTDF
Thin Film Chip Resistor, 9.31kΩ ±0.1%, 100mW, ±10ppm/°C, 0805, SMD, 2mm L × 550μm H
PanasonicERA-6ARB912V
Res Thin Film 0805 9.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 1676472-2 provided by its distributors.

Res Thin Film 0805 9.09K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 9090ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RES, 9.09K, 0.1W, 0805, 100V, THIN FILM; Resistance: 9.09kohm; Resistance Tolerance: ± 0.1%; Power Rating: 100mW; Resistor Case Style: 0805 ^2012 Metric]; Resistor Technology: Thin Film; Resistor Type: Precis
RN 0805 9K09 0.1% 10PPM 1KRL Resistance Value: 9.09K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 9.09K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A9K09BTDF | Internal Number: 1676472-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A9K09BTDF
  • RN73C2A9K09BTDF.