Descriptions of Panasonic ERA6AEB2943V provided by its distributors.
Res Thin Film 0805 294K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB2943V
Fixed Resistor, Thin Film, 0.125W, 294000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor, 294kΩ ±0.1%, 125mW, ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 294kOhm 0.125W 1/8W
294 kOhms 0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q
Metal Film (Thin Film) Chip Resistors, 0.125W, 294000½, 0.1%, 0805, RoHS
Panasonic SCT
Panasonic ERA6AEB2943V - High Precision Chip Resistors
RESISTOR, 0805, 294K, 0.1%, 0.125W; Resistance:294kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C