Descriptions of Panasonic ERA6AEB1181V provided by its distributors.
Res Thin Film 0805 1.18K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 1180Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1181V
Resistor, metal film, SMD 0805 (2012), 1.18 kΩ, 0.125 W, ±0.1 %, ERA6AEB1181V
Metal Film (Thin Film) Chip Resistors, 0.125W, 1180½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 1.18KOHM +/-0.1% 0.125W +/-25PPM/DEGC
ERA Series 0805 1.18 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0805 1.18Kohm 0.1% 25ppm
0805 (2012Metric) 0805 ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.18kOhms ±25ppm/C
Panasonic ERA6AEB1181V - High Precision Chip Resistors
RESISTOR, 0805, 1K18, 0.1%, 0.125W; Resistance:1.18kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA