Descriptions of Panasonic ERA6AEB1071V provided by its distributors.
Fixed Resistor, Thin Film, 0.125W, 1070ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1071V
Res Thin Film 0805 1.07K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Metal Film (Thin Film) Chip Resistors, 0.125W, 1070½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 1.07 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0805 0,125W 0,1% 1K07
THIN FILM SMNT RESISTOR 0805 CASE 1.07KOHM +/-0.1% 0.125W +/-25PPM/DEGC
1.07KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB1071V - High Precision Chip Resistors
RESISTOR, 0805, 1K07, 0.1%, 0.125W; Resistance:1.07kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 1.07 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805