Panasonic ERA3APB3402V

Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3APB3402V.

IHS

Datasheet7 pages5 years ago

Panasonic

Panasonic SCT

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.55%

CAD Models

Download Panasonic ERA3APB3402V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.636
Stock
18,210
14,985
Authorized Distributors
2
6
Resistance
34 kΩ
34 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-3APB333V
Res Thin Film 0603 33K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRP73D1J36K5BTDG
Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
PanasonicERA-3APB363V
Res Thin Film 0603 36K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / HolsworthyRP73D1J31K6BTDG
Res Thin Film 0603 31.6K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Epoxy Pad SMD Medical T/R
TE Connectivity / HolsworthyRP73D1J30K9BTDG
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
PanasonicERA3APB3242V
Fixed Resistor, Thin Film, 0.1W, 32400ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA3APB3402V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 34000½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 0603 CASE 34KOHM +/-0.1% 0.1W +/-15PPM/DEGC
Panasonic ERA3APB3402V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3APB3402V