Descriptions of Panasonic ERA3AEB3651V provided by its distributors.
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 3.65kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 3.65K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 3650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB3651V
ERA Series 0603 3.65 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 0603 (1608), 3.65 kΩ, 0.1 W, ±0.1 %, ERA3AEB3651V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 3.65KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 3650½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 3.65Kohm 0.1% 25ppm
RES SMD 3.65KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3.65kOhm ±25ppm/C
Panasonic ERA3AEB3651V - High Precision Chip Resistors
RESISTOR, 3K65, 0603, 0.1%, 0.1W; Resistance:3.65kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C