Descriptions of Panasonic ERA3AEB392V provided by its distributors.
Res Thin Film 0603 3.9K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 3900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 3.9K Ohm 0.1% 0.1W(1/10W) ¡À25ppm/¡ãC Pad SMD Automotive T/R
Chip Resistor 3.9kΩ ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Res Mtlflm 0603 3.9K Ohm 0.1% 1/10W 25Ppm/ C Smd
RES SMD 3.9K OHM 0.1% 1/10W 0603 / 3.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Resistor, metal film, SMD 0603 (1608), 3.9 kΩ, 0.1 W, ±0.1 %, ERA3AEB392V
Metal Film (Thin Film) Chip Resistors, 0.1W, 3900½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 3K9
Resistor;Metal Film;Res 3.9 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
ERA Series 0603 3.9 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RESISTOR, 0603, 3K9, 0.1%, 0.1W; Resistance:3.9kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA