Panasonic ERA3AEB2670V

Res Thin Film 0603 267 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB2670V.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-13.53%

CAD Models

Download Panasonic ERA3AEB2670V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.046
Stock
183,302
295,400
Authorized Distributors
6
6
Resistance
267 Ω
267 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603BRD07267RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 267Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB2490V
Res Thin Film 0603 249 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRD07249RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 249Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07274RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 274Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB2670V provided by its distributors.

Res Thin Film 0603 267 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB2670V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 267Ohm 0.1W 1/10W
SMD Thin Film Res. 0603 0,1W 0,1% 267R
Resistor, metal film, SMD 0603 (1608), 267 Ω, 0.1 W, ±0.1 %, ERA3AEB2670V
Metal Film (Thin Film) Chip Resistors, 0.1W, 267½, 0.1%, 0603, RoHS
Panasonic SCT
PANASONIC ELECTRONIC COMPONENTS ERA3AEB2670V SMD Chip Resistor, Thin Film, 267 ohm, 75 V, 0603 [1608 Metric], 100 mW,0.1%
Thin Film Resistors - SMD 0603 267ohm 0.1% 25ppm
Thin Film Res - 0603 0.1% 267 Ohms 25 ppm
Panasonic ERA3AEB2670V - High Precision Chip Resistors
RESISTOR, 267R, 0603, FULL REEL; Resistance:267ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB2670V