Panasonic ERA3AEB1741V

Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1741V.

IHS

Datasheet7 pages5 years ago

Upverter

Newark

Master Electronics

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERA3AEB1741V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.046
$ 0.046
Stock
196,134
237,541
237,541
Authorized Distributors
6
6
6
Resistance
1.74 kΩ
1.74 kΩ
1.74 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603BRD071K74L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.74kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD071K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD071K82L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.82kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB1741V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Mtlflm 0603 1.74K Ohm 0.1% 1/10W 25Ppm Smd Rohs Compliant: Yes
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 1.74kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 1.74 kΩ, 0.1 W, ±0.1 %, ERA3AEB1741V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 1.74KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 1740½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 1.74 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 1.74KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB1741V - High Precision Chip Resistors
RESISTOR, 1K74, 0603, 0.1%, 0.1W; Resistance:1.74kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1741V
  • ERA-3AEB1741V.