Descriptions of Panasonic ERA2AED332X provided by its distributors.
Res Thin Film 0402 3.3K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Res Thin Film 0402 3.3K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
METAL FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED332X
Thin Film Resistor,Chip,0402,1/16W, 0.5% 3.3k ohm
ERA Series 0402 3.3 kOhm ±0.5% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 3300½, 0.5%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,5% 3K3
0402 (1005Metric) 0402 ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 3.3kOhms ±25ppm/C
RESISTOR METAL FILM, 100 OHM, 0.5%, 0402
RESISTOR METAL FILM, 100 OHM, 0.5%, 0402; Product Range:PANASONIC - ERA Series; Resistance:3.3kohm; Power Rating:63mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)