Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RHD3301X

Precision Thick Film Chip Resistors / 0402 / 0, 5% / 3300Ohm / 0, 63W / T.C.R. -50

$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD3301X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-22.32%

CAD Models

Download Panasonic ERJ-2RHD3301X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ2RHD3601X
3.6 kOhms 0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q2
PanasonicERJ2RHD3001X
Res Thick Film 0402 3K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RHD3401X
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 3.4kOhm 0.063W 1/16W
Yageo GroupRT0402DRE073K01L
Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE073K57L
Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-073K3L
Thick Film Resistors – SMD; YAGEO; RC0402DR-073K3L; 3.3 kOhm; 0402; 0.5 %; Thick Film

Descriptions

Descriptions of Panasonic ERJ-2RHD3301X provided by its distributors.

Precision Thick Film Chip Resistors / 0402 / 0,5% / 3300Ohm / 0,63W / T.C.R. -50
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 3300 ½, 0.5 %, 0.063 W
Panasonic SCT
RES, THICK FILM, 3K3, 0.5%, 0.063W, 0402
3.3KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD3301X - General Purpose Chip Resistors
RES, 3K3, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 3.3kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD3301X