Panasonic ERA2AED331X

Res Thin Film 0402 330 Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AED331X.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

element14 APAC

Electro Sonic

Panasonic SCT

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0402DRD07360RL
Res Thin Film 0402 360 Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R
PanasonicERJ2RHD3300X
ERJ Series 0402 330 Ohm 50 V 0.063 W ± 0.5% ±50 ppm/°C Thick Film Chip Resistor
Yageo GroupRT0402DRE07330RL
Fixed Resistor, Thin Film, 0.0625W, 330ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD3600X
Res Thick Film 0402 360 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RHD3400X
Res Thick Film 0402 340 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±0.5% 301Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AED331X provided by its distributors.

Res Thin Film 0402 330 Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 0402 330 Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 330ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,Chip,0402,1/16W, 0.5% 330 ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 330Ohm 0.063W 1/16W
ERA Series 0402 330 Ohm 0.063 W ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,5% 330R
Metal Film (Thin Film) Chip Resistors, 0.063W, 330½, 0.5%, 0402, RoHS
Panasonic SCT
Res, 33R, 0.5%, 0.063W, Metal Film, 0402; Resistance:330Ohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AED331X
RESISTOR METAL FILM, 0.82OHM, 5%, AXIAL; Product Range:PANASONIC - ERA Series; Resistance:330ohm; Power Rating:63mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AED331X
  • ERA-2AED331X.