Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RHD3300X

ERJ Series 0402 330 Ohm 50 V 0.063 W ± 0.5% ±50 ppm/°C Thick Film Chip Resistor
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD3300X.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

Farnell

HQonline

Inventory History

3 month trend:
-8.16%

CAD Models

Download Panasonic ERJ2RHD3300X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2RHD3600X
Res Thick Film 0402 360 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RHD3400X
Res Thick Film 0402 340 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RHD3000X
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 300Ohm 0.063W 1/16W
Yageo GroupRT0402DRE07330RL
Fixed Resistor, Thin Film, 0.0625W, 330ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402FRE07330RL
62.5mW Thin Film Resistor ±50ppm/℃ ±1% 330Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE07360RL
Fixed Resistor, Thin Film, 0.0625W, 360ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2RHD3300X provided by its distributors.

ERJ Series 0402 330 Ohm 50 V 0.063 W ± 0.5% ±50 ppm/°C Thick Film Chip Resistor
Res Thick Film 0402 330 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 330Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 330Ohm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
330Ω ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD3300X - General Purpose Chip Resistors
RES, 330R, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 330ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD3300X