Panasonic ERA2AEB6652X

Res Thin Film 0402 66.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB6652X.

Future Electronics

Datasheet3 pages10 years ago

Newark

JRH Electronics

Panasonic SCT

Electro Sonic

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE ConnectivityCPF-A-0402B66K5E1
Fixed Resistor, Thin Film, 0.063W, 66500ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0766K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 66.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB7152X
Res Thin Film 0402 71.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0771K5L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 71.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0769K8L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 69.8kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AEB6652X provided by its distributors.

Res Thin Film 0402 66.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 66500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor 卤0.1% 卤25ppm/C 66.5kOhm 0.063W 1/16W
THIN FILM RESISTOR,CHIP,0402,1/16W, 0.1% / 66.5KOHM, 0.1%, 7 REEL
Metal Film (Thin Film) Chip Resistors, 0.063W, 66500½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 66K5
0402 66.5K Ohms 0.1% 25PPM Thin Film Resistor
RES SMD 66.5KOHM 0.1% 1/16W 0402
Panasonic ERA2AEB6652X - High Precision Chip Resistors
Res, 66K5, 0.1%, 0.063W, Metal Film/0402; Resistance:66.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-2AEB6652X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB6652X