Panasonic ERA2AEB163X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 16kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB163X.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages7 years ago
Datasheet0 pages0 years ago

Electro Sonic

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0402BRD0716KL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 16kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0715KL
63mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 15kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0716K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 16.2kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AEB163X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 16kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 16K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.1% Rohs Compliant: Yes |Panasonic ERA-2AEB163X
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 16kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 16000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 16 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RESISTOR METAL FILM, 56OHM, 0.5%, 0402; Product Range:PANASONIC - ERA Series; Resistance:16kohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB163X
  • ERA-2AEB163X.