
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERA-8ARW242V | 657 | 14 | 38m | ||||||||
| DigiKey | P2.4KCTCT-ND | 657 | 1 | Cut Tape | ||||||||
| Newark | ERA8ARW242V | 0 | 10 | Cut Tape | ||||||||
| Onlinecomponents.com | ERA-8ARW242V | 0 | 1250 | Bulk | ||||||||
| Avnet | ERA-8ARW242V | 0 | 5K | 4h |
Download datasheets and manufacturer documentation for Panasonic ERA-8ARW242V.
Download Panasonic ERA-8ARW242V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-8ARW242V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-8ARW242V.