Panasonic ERA-8ARW152V

Res Thin Film 1206 1.5K Ohm 0.05% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8ARW152V.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Panasonic SCT

Inventory History

3 month trend:
-0.11%

CAD Models

Download Panasonic ERA-8ARW152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.74
$ 0.469
Stock
82,937
158,527
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
1206
1206
Tolerance
0.05 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA-8ARB152V
Res Thin Film 1206 1.5K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-8ARB162V
Res Thin Film 1206 1.6K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB152V
Res Thin Film 1206 1.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-1879259-8
Res Thin Film 1206 1.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8ARW152V provided by its distributors.

Res Thin Film 1206 1.5K Ohm 0.05% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.05% 10PPM 1.5KOHM
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA8ARW152V
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.05% ±10ppm/C 1.5kOhm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 1500½, 0.05%, 1206, RoHS
Panasonic SCT
RES, 1K5, 0.05%, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.5kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8ARW152V