Panasonic ERA-8ARB753V

Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8ARB753V.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-0.78%

CAD Models

Download Panasonic ERA-8ARB753V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.844
Stock
127,894
99,014
Authorized Distributors
6
6
Resistance
75 kΩ
75 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.05 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA8ARB683V
Res Thin Film 1206 68K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8ARB823V
Res Thin Film 1206 82K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB753V
Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2-1879264-2
Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD Medical T/R
Yageo GroupRT1206BRD0775KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 75kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8ARB753V provided by its distributors.

Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 10PPM 75KOHM
Fixed Resistor, Thin Film, 0.25W, 75000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA8ARB753V
Res High Reliability Metal Film 1206 75K Ohm 0.1% 1/4W ±10ppm/°C Molded SMD Paper T/R
Avnet Japan
Metal Film (Thin Film) Chip Resistors, 0.25W, 75000½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 75kOhm ±10ppm/C
RES, 75K, 0.1%, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 75kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8ARB753V