
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW12061K30BETA | 0 | 5K | Tape & Reel | 15h | |||||||
| Avnet | TNPW12061K30BETA | 0 | 5K | 1d | ||||||||
| Arrow Electronics | TNPW12061K30BETA | 0 | 5K | |||||||||
| Mouser | 71-TNPW12061K30BETA | 4,635 | 1 | Tape & Reel | ||||||||
| UnikeyIC | TNPW12061K30BETA | 4,635 | 13 | Tape & Reel | 10h |
Download Vishay TNPW12061K30BETA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW12061K30BETA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: