Panasonic ERA-8AEB80R6V

Res Thin Film 1206 80.6 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB80R6V.

IHS

Datasheet7 pages4 years ago

Panasonic

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA-8AEB78R7V
Res Thin Film 1206 78.7 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT1206BRD0775RL
Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB750V
Res Thin Film 1206 75 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB820V
Res Thin Film 1206 82 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT1206DRD0773R2L
High Precision-High Stability Chip Resistor Thin Film 1206 73.2Ohm 0.5% Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8AEB80R6V provided by its distributors.

Res Thin Film 1206 80.6 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 80.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 80.6Ohm 0.25W 1/4W
Resistor, metal film, SMD 1206 (3216), 80.6 Ω, 0.25 W, ±0.1 %, ERA8AEB80R6V
Metal Film (Thin Film) Chip Resistors, 0.25W, 80.6½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 80.6ohm 25ppm 0.1% AEC-Q200
Panasonic ERA8AEB80R6V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 80.6 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB80R6V
RES, 80R6, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 80.6ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB80R6V