Descriptions of Panasonic ERA8AEB820V provided by its distributors.
Res Thin Film 1206 82 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 1206 82 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 82ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Thin Film Chip Resistors, High Reliability / Type 8A 1206 / 0,1% / 82 Ohm / 0,12
SMD Thin Film Res. 1206 0,25W 0,1% 82R
THIN FILM SURFACE MNT RESISTOR 1206 CASE 82OHM +/-0.1% 0.25W +/-25PPM/DEGC
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 82Ohm ±25ppm/C
Metal Film (Thin Film) Chip Resistors, 0.25W, 82½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 82ohm 0.1% 25ppm
82Ω ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Res, Metal Film (Thin Film), 82R, 0.1%, 0.25W, 1206; Resistance:82Ohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-8AEB820V
Resistor Type = Thin Film / Resistance Ohm = 82 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206