Panasonic ERA-8AEB61R9V

Fixed Resistor, Thin Film, 0.25W, 61.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB61R9V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-2.70%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA8AEB560V
Res Thin Film 1206 56 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB620V
Fixed Resistor, Thin Film, 0.25W, 62ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB59R0V
Fixed Resistor, Thin Film, 0.25W, 59ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0768RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 68Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0764R9L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 64.9Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0756RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 56Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-8AEB61R9V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 61.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 61.9Ohm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 61.9½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 61.9 OHM 0.1% 1/4W 1206
RES, THIN FILM, 61R9, 0.1%, 0.25W, 1206
Panasonic ERA8AEB61R9V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 61.9 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB61R9V
RES, 61R9, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 61.9ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB61R9V