Descriptions of Panasonic ERA8AEB560V provided by its distributors.
Res Thin Film 1206 56 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 56ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 56Ohm 0.25W 1/4W
ERA Series 1206 56 Ohm ±0.1 % 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 1206 0,25W 0,1% 56R
THIN FILM SURFACE MNT RESISTOR 1206 CASE 56OHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 56½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 56ohm 0.1% 25ppm
56Ω ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Res, Metal Film (Thin Film), 56R, 0.1%, 0.25W, 1206; Resistance:56Ohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-8AEB560V
Resistor Type = Thick Film / Resistance Ohm = 56 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206