
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 10-ERA-8AEB4223VCT-ND | 98 | 1 | Cut Tape | ||||||||
| Future Electronics | ERA-8AEB4223V | 5,000 | 5K | Tape & Reel | ||||||||
| UnikeyIC | ERA-8AEB4223V | 5,000 | 5K | Tape & Reel | 12h | |||||||
| TTI | ERA-8AEB4223V | 0 | 5K | Tape & Reel | 13h | |||||||
| Newark | ERA8AEB4223V | 0 | 5K | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic ERA-8AEB4223V.
Download Panasonic ERA-8AEB4223V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERA-8AEB4223V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERA-8AEB4223V.