Descriptions of Panasonic ERA8AEB394V provided by its distributors.
Res Thin Film 1206 390K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 0.25W, 390000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Chip Resistor, 390kΩ ±0.1%, 250mW, ±25ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 700μm
ERA Series 1206 390 kOhm ±0.1% 0.25 W ±25 ppm/°C Thin Film Chip Resistor
ERA SERIES THIN FILM SMNT RESISTOR 1206 CASE 390KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 390000½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 390Kohm 0.1% 25ppm
Res, Metal Film (Thin Film), 390K, 0.1%, 0.25W, 1206; Resistance:390Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB394V
Resistor Type = Thin Film / Resistance kOhm = 390 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206