Panasonic ERA-8AEB3321V

Fixed Resistor, Thin Film, 0.25W, 3320ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.156
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsERA-8AEB3321V5,0005KTape & Reel
UnikeyICERA-8AEB3321V5,0005KTape & Reel
1d
TMEERA8AEB3321V05K
17h
TTIERA-8AEB3321V05KTape & Reel
4h
NewarkERA8AEB3321V05KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB3321V.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD073K32L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.32kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB3011V
Res Thin Film 1206 3.01K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB3161V
Res Thin Film 1206 3.16K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD073K01L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.01kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD073KL
Fixed Resistor, Thin Film, 0.25W, 3000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB332V
Res Thin Film 1206 3.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-8AEB3321V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 3320ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 3.32KOHM
Resistor, metal film, SMD 1206 (3216), 3.32 kΩ, 0.25 W, ±0.1 %, ERA8AEB3321V
Metal Film (Thin Film) Chip Resistors, 0.25W, 3320½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 3.32K OHM 0.1% 1/4W 1206
Panasonic ERA8AEB3321V - High Precision Chip Resistors
RES, 3K32, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 3.32kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance
Res, Thin Film, 3K32, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:3.32Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB3321V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB3321V