Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8AEB3161V

Res Thin Film 1206 3.16K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.199
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB3161V.

Inventory History

3 month trend:
+109%

CAD Models

Download Panasonic ERA-8AEB3161V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD073K16L
Fixed Resistor, Thin Film, 0.25W, 3160ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB2941V
Res Thin Film 1206 2.94K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB2871V
Fixed Resistor, Thin Film, 0.25W, 2870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD073K01L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.01kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD073K3L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.3kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB332V
Res Thin Film 1206 3.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB3401V
Res Thin Film 1206 3.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB3241V
Res Thin Film 1206 3.24K Ohm 0.1% 0.25W(1/4W) ±25ppm/C SMD Automotive T/R
Yageo GroupRT1206BRD073K32L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.32kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB302V
Res Thin Film 1206 3K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-8AEB3161V provided by its distributors.

Res Thin Film 1206 3.16K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 3160ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Chip Resistor 3.16kΩ ±0.1% 250mW ±25ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
Resistor, Thin Film, 1206, 3.16Kohm, 0; |Panasonic ERA8AEB3161V
Metal Film (Thin Film) Chip Resistors, 0.25W, 3160½, 0.1%, 1206, RoHS
Panasonic SCT
Panasonic ERA8AEB3161V - High Precision Chip Resistors
RES, 3K16, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 3.16kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB3161V