Panasonic ERA-8AEB2802V

SMD Chip Resistor, 1206 [3216 Metric], 28 kohm, ERA8A Series, 150 V, Thin Film, 250 mW
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB2802V.

IHS

Datasheet7 pages4 years ago

Panasonic

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD0728KL
High Precision-High Stability Chip Resistor Thin Film 1206 28kOhm 0.1% Paper T/R
PanasonicERA-8AEB3012V
Res Thin Film 1206 30.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB2872V
Res Thin Film 1206 28.7K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD0726K1L
High Precision-High Stability Chip Resistor Thin Film 1206 26.1kOhm 0.1% Paper T/R
Yageo GroupRT1206BRD0727KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 27kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB303V
Res Thin Film 1206 30K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-8AEB2802V provided by its distributors.

SMD Chip Resistor, 1206 [3216 Metric], 28 kohm, ERA8A Series, 150 V, Thin Film, 250 mW
Res Thin Film 1206 28K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 28000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 28KOHM
Resistor, metal film, SMD 1206 (3216), 28 kΩ, 0.25 W, ±0.1 %, ERA8AEB2802V
Metal Film (Thin Film) Chip Resistors, 0.25W, 28000½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 28kOhm ±25ppm/C
Thin Film Resistors - SMD 1206 28Kohm 25ppm 0.1% AEC-Q200
Panasonic ERA8AEB2802V - High Precision Chip Resistors
Res, Thin Film, 28K, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:28Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB2802V
RES, 28K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 28kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB2802V