Panasonic ERA-8AEB2742V

Res Thin Film 1206 27.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB2742V.

IHS

Datasheet7 pages4 years ago

Panasonic

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD0727K4L
High Precision-High Stability Chip Resistor Thin Film 1206 27.4kOhm 0.1% Paper T/R
PanasonicERA-8AEB3012V
Res Thin Film 1206 30.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD0726K1L
High Precision-High Stability Chip Resistor Thin Film 1206 26.1kOhm 0.1% Paper T/R
Yageo GroupRT1206BRD0727KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 27kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB303V
Res Thin Film 1206 30K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA8AEB273V
Res Thin Film 1206 27K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-8AEB2742V provided by its distributors.

Res Thin Film 1206 27.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 1206 27.4K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 27400Ohm, 150V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 27.4kOhm 0.25W 1/4W
Res Thnflm 1206 27.4K Ohm 0.1% 0.25W 25 Ppm Smd
ERA Series 1206 27.4 kOhm ±0.1% 0.25 W ±25 ppm/°C Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.25W, 27400½, 0.1%, 1206, RoHS
Panasonic SCT
Panasonic ERA8AEB2742V - High Precision Chip Resistors
RES, 27K4, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 27.4kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB2742V.
  • ERA8AEB2742V