Panasonic ERA-8AEB2211V

Res Thin Film 1206 2.21K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB2211V.

IHS

Datasheet7 pages4 years ago

Panasonic

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD072K21L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.21kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD072KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 2kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD072K2L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.2kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB202V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 2kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB222V
Res Thin Film 1206 2.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB242V
Res Thin Film 1206 2.4K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.25W, 2210ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 2.21K Ohm 0.1% 1/4W ¦25ppm/¦C SMD Paper T/R
PanasonicERA-8AEB2371V
Fixed Resistor, Thin Film, 0.25W, 2370ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB2321V
Res Thin Film 1206 2.32K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-8AEB2211V provided by its distributors.

Res Thin Film 1206 2.21K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 2210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 2.21KOHM
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor 卤0.1% 卤25ppm/C 2.21kOhm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 2210½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 2.21Kohm 25ppm 0.1% AEC-Q200
Panasonic ERA8AEB2211V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 2.21 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB2211V
RES, 2K21, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 2.21kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB2211V