Panasonic ERA-8AEB2150V

Res Thin Film 1206 215 Ohm 0.1% 0.25W(1/4W) 25ppm/C Pad SMD Automotive T/R
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB2150V.

Panasonic

Datasheet3 pages10 years ago

Newark

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-30.64%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT1206BRD07200RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 200Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB1960V
Fixed Resistor, Thin Film, 0.25W, 196ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07196RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 196Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07220RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 220Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB201V
Res Thin Film 1206 200 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA8AEB221V
Res Thin Film 1206 220 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-8AEB2150V provided by its distributors.

Res Thin Film 1206 215 Ohm 0.1% 0.25W(1/4W) 25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 215ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 215OHM
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 215Ohm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 215½, 0.1%, 1206, RoHS
Panasonic SCT
Panasonic ERA8AEB2150V - High Precision Chip Resistors
RES, 215R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 215ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device
Res, Thin Film, 215R, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:215Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB2150V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB2150V