Descriptions of Panasonic ERA8AEB201V provided by its distributors.
Res Thin Film 1206 200 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA Series 1206 200 Ohm ±0.1 % 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 200Ohm 0.25W 1/4W
SMD Thin Film Res. 1206 0,25W 0,1% 200R
Resistor, metal film, SMD 1206 (3216), 200 Ω, 0.25 W, ±0.1 %, ERA8AEB201V
THIN FILM SURFACE MNT RESISTOR 1206 CASE 200OHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 200½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 200ohm 0.1% 25ppm
200Ω ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 200R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 200ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
Resistor Type = Thin Film / Resistance Ohm = 200 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206