Panasonic ERA-8AEB1780V

Fixed Resistor, Thin Film, 0.25W, 178ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1780V.

IHS

Datasheet7 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA8AEB181V
Res Thin Film 1206 180 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP2-1614972-5
Fixed Resistor, Thin Film, 0.125W, 174ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRE07165RL
Fixed Resistor, Thin Film, 0.25W, 165ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1620V
Res Thin Film 1206 162 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1650V
Fixed Resistor, Thin Film, 0.25W, 165ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8AEB1780V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 178ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM SURFACE MOUNT RESISTOR 1206 CASE 178OHMS +/-0.1% 0.25W +/-25PPM/DEGC
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 178OHM
Metal Film (Thin Film) Chip Resistors, 0.25W, 178½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 178 OHM 0.1% 1/4W 1206
Thin Film Resistors - SMD 1206 178ohm 25ppm 0.1% AEC-Q200
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 178 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA8AEB1780V
RES, THIN FILM, 178R, 0.1%, 0.25W, 1206
Panasonic ERA8AEB1780V - High Precision Chip Resistors
RES, 178R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 178ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1780V