Panasonic ERA-8AEB1692V

Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1692V.

Panasonic

Datasheet3 pages10 years ago

Electro Sonic

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-2.61%

CAD Models

Download Panasonic ERA-8AEB1692V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD0716K9L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 16.9kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB163V
Res Thin Film 1206 16K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD0716KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 16kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0718KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 18kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB183V
Res Thin Film 1206 18K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.25W, 18200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8AEB1692V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 16900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 16.9kOhm 0.25W 1/4W
Resistor, metal film, SMD 1206 (3216), 16.9 kΩ, 0.25 W, ±0.1 %, ERA8AEB1692V
Metal Film (Thin Film) Chip Resistors, 0.25W, 16900½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 16.9K OHM 0.1% 1/4W 1206
PANASONIC ELECTRONIC COMPONENTS ERA8AEB1692V SMD Chip Resistor, Thin Film, 16.9 kohm, 150 V, 1206 [3216 Metric], 250 mW,0.1%, ERA Series
Panasonic ERA8AEB1692V - High Precision Chip Resistors
RES, 16K9, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 16.9kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1692V