Panasonic ERA-6ARB1431V

0805 Thin Film Chip Resistor / 1.43K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARB1431V.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Panasonic SCT

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRN73C2A1K43BTDF
Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB152V
Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB132V
Res Thin Film 0805 1.3K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP1676229-2
Res Thin Film 0805 1.33K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A1K47BTDF
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1.47kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1431V
Res Thin Film 0805 1.43K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-6ARB1431V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 1.43K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 1430ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 1430½, 0.1%, 0805, RoHS
Panasonic SCT
RES THIN FILM 1.43K OHM 0.125W 0.1% 0805 SMD
Resistor, metal film, SMD 0805 (2012), 1.43 kΩ, 0.125 W, ±0.1 %, ERA6ARB1431V
Panasonic ERA6ARB1431V - High Precision Chip Resistors
RES, 1K43, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.43kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARB1431V