Panasonic ERA6ARB152V

Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB152V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

JRH Electronics

HQonline

Inventory History

3 month trend:
-42.94%

CAD Models

Download Panasonic ERA6ARB152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.238
Stock
97,668
238,453
Authorized Distributors
6
6
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.05 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1676237-2
100mW Thin Film Resistor 100V ±0.1% ±10ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1676237-3
Res Thin Film 0805 1.5K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
TE ConnectivityRN73C2A1K62BTDF
Res Thin Film 0805 1.62K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB162V
Res Thin Film 0805 1.6K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB1471V
0805 THIN FILM CHIP RESISTOR / 1.47K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB1621V
0805 THIN FILM CHIP RESISTOR / 1.62K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of Panasonic ERA6ARB152V provided by its distributors.

Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 1500ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Chip Resistor 1.5kΩ ±0.1% 125mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
0805 Thin film chip resistor 0805 SMD resistor, 1.
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±10ppm/C 1.5kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 1500½, 0.1%, 0805, RoHS
Panasonic SCT
RES, 1K5, 0.1%, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.5kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB152V