Panasonic ERA-6AED2370V

Res Thin Film 0805 237 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AED2370V.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Electro Sonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-6.30%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0805DRD07220RL
125mW Thin Film Resistor 150V ±0.5% ±25ppm/℃ 220Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6RBD2400V
Res Thick Film 0805 240 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE07220RL
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07255RL
Fixed Resistor, Thin Film, 0.125W, 255ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERJ-PB6D2370V
Res Thick Film 0805 237 Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ6RBD2200V
Resistor, thick film, SMD 0805 (2012), 220 Ω, 0.1 W, ±0.5 %, ERJ6RBD2200V

Descriptions

Descriptions of Panasonic ERA-6AED2370V provided by its distributors.

Res Thin Film 0805 237 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 237 OHM
Fixed Resistor, Thin Film, 0.125W, 237ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 237Ohm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 237½, 0.5%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 237ohms 25ppm 0.5% AEC-Q200
THIN FILM, RESISTOR, 237OHM, 125mW, ±0.5%
Panasonic ERA6AED2370V - High Precision Chip Resistors
Res, Thin Film, 237R, 0.5%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Era; Resistencia:237Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERA-6AED2370V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AED2370V